+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EG-UPS-B850

Power supply: UPS; 510W; 850VA; 230V; Schuko x2; 280x140x100mm


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPS-B850
TME Symbol:
EG-UPS-B850

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Power
510W
Power
850VA
Output voltage
230V
Connection
Schuko x2
Body dimensions
280x140x100mm
Number of output sockets
2
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
8Ah
Rechargeable battery voltage
12V
Charge time
12h
Number of rechargeable batteries
1
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Power supply unit features
AVR automatic regulation of mains voltage
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 8Ah x1
Gross weight5.1941 kg
Certificates
EAN code8716309087070
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPS-B850
2 in TME stock
Net price for quantities from 1 pcs - 76.22 USDGross price for quantities from 1 pcs - 76.22 USD
Net price for quantities from 2 pcs - 66.04 USDGross price for quantities from 2 pcs - 66.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible