+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EG-UPS-PS2000-02

Power supply: UPS; 1.6kW; 2kVA; 220V; 144x410x215mm; 9Ah; Ubatt: 12V


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPS-PS2000-02
TME Symbol:
EG-UPS-PS2000-02

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Power
1.6kW
Power
2kVA
Output voltage
220V
Connection
IEC C13 x3, RJ45 socket x2, Schuko x2, USB B socket
Body dimensions
144x410x215mm
Number of output sockets
8
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
8h
Number of rechargeable batteries
3
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Topology
Line Interactive
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 9Ah x3
Power supply unit features
  • AVR automatic regulation of mains voltage
  • Clear Digital Sinus (CDS)
Gross weight20.0033 kg
Certificates
EAN code8716309124812
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPS-PS2000-02
0 in TME stock
Net price for quantities from 1 pcs - 319.38 USDGross price for quantities from 1 pcs - 319.38 USD
Net price for quantities from 2 pcs - 276.80 USDGross price for quantities from 2 pcs - 276.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible