+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EG-UPSO-3000

Power supply: UPS; 2.7kW; 3kVA; 220V; 191x419x335mm; 9Ah; Ubatt: 12V


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPSO-3000
TME Symbol:
EG-UPSO-3000

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Power
2.7kW
Power
3kVA
Output voltage
220V
Connection
D-Sub 9pin female, IEC C13 x3, RJ45 socket x2, Schuko x2, USB B socket
Body dimensions
191x419x335mm
Number of output sockets
9
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
3h
Number of rechargeable batteries
6
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Interface
RS232
Power supply unit features
Clear Digital Sinus (CDS)
Topology
On-Line
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 9Ah x6
Gross weight24.3 kg
Certificates
EAN code8716309124799
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPSO-3000
0 in TME stock
Net price for quantities from 1 pcs - 606.62 USDGross price for quantities from 1 pcs - 606.62 USD
Net price for quantities from 2 pcs - 525.74 USDGross price for quantities from 2 pcs - 525.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible