+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EG-UPSO-RACK-2000

Power supply: UPS; 1.8kW; 2kVA; 220V; RACK; 440x528x88mm; 9Ah; 3h


Manufacturer: GEMBIRD

Manufacturer part number:
EG-UPSO-RACK-2000
TME Symbol:
EG-UPSO-RACK-2000

Specification

Manufacturer
GEMBIRD
Type of power supply
UPS
Power
1.8kW
Power
2kVA
Output voltage
220V
Connection
D-Sub 9pin female, IEC C13 x8, USB B socket
Version
RACK
Body dimensions
440x528x88mm
Number of output sockets
10
Protection
anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP
Output voltage frequency
50...60Hz
Capacity
9Ah
Rechargeable battery voltage
12V
Charge time
3h
Number of rechargeable batteries
4
Frequency
50...60Hz
Operating temperature
0...40°C
Manufacturer series
EnerGenie
Interface
RS232
Power supply unit features
Clear Digital Sinus (CDS)
Topology
On-Line
Supply voltage
  • 230V
Battery/ rechargeable battery
  • rechargeable battery Pb-Acid AGM 12V 9Ah x4
Gross weight21.1757 kg
Certificates
EAN code8716309126526
See other products in this category: Computer Power Supply Units and UPSs GEMBIRD,
See other products from this series.:
*
EG-UPSO-RACK-2000
1 in TME stock
Net price for quantities from 1 pcs - 573.76 USDGross price for quantities from 1 pcs - 573.76 USD
Net price for quantities from 2 pcs - 497.26 USDGross price for quantities from 2 pcs - 497.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible