+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEMBIRD | |
Type of power supply | UPS | |
Power | 2.7kW | |
Power | 3kVA | |
Output voltage | 220V | |
Connection | D-Sub 9pin female, IEC C13 x8, USB B socket | |
Version | RACK | |
Body dimensions | 440x728x88mm | |
Number of output sockets | 10 | |
Protection | anti-overload OPP, anti-overvoltage OVP, discharge below, overcharging protection, short circuit protection SCP | |
Output voltage frequency | 50...60Hz | |
Capacity | 9Ah | |
Rechargeable battery voltage | 12V | |
Charge time | 3h | |
Number of rechargeable batteries | 6 | |
Frequency | 50...60Hz | |
Operating temperature | 0...40°C | |
Manufacturer series | EnerGenie | |
Interface | RS232 | |
Power supply unit features | Clear Digital Sinus (CDS) | |
Topology | On-Line |