+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BOPLA | |
Type of enclosure | multipurpose | |
Dimension X | 112mm | |
Dimension Y | 200mm | |
Dimension Z | 30mm | |
Manufacturer series | ELEGANT | |
Enclosure material | polystyrene | |
Body colour | dark grey | |
Cover colour | light grey | |
IP rating | IP40 |