+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGG.0B.302.CLL

Connector: circular; socket; PIN: 2; female; industrial; 0B; IP50


Manufacturer: LEMO

Manufacturer part number:
EGG.0B.302.CLL
TME Symbol:
EGG0B302CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Number of pins
2
Kind of connector
female
Connector family
industrial
Manufacturer series
0B
Spatial orientation
straight
IP rating
IP50
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Polarisation
G
Locking system
internal bayonet, push-pull
Current rating
10A
Wire cross-section
0.34mm2
Gross weight4.245 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.0B.302.CLL
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.97 USDGross price for quantities from 1 pcs - 28.97 USD
Net price for quantities from 10 pcs - 24.99 USDGross price for quantities from 10 pcs - 24.99 USD
Net price for quantities from 25 pcs - 21.27 USDGross price for quantities from 25 pcs - 21.27 USD
Net price for quantities from 50 pcs - 17.42 USDGross price for quantities from 50 pcs - 17.42 USD
Net price for quantities from 100 pcs - 17.27 USDGross price for quantities from 100 pcs - 17.27 USD