+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | circular | |
Manufacturer series | 0B | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 3 | |
Electrical mounting | soldering | |
Mechanical mounting | for panel mounting, rear side nut | |
Current rating | 8A | |
IP rating | IP50 | |
Locking system | internal bayonet, push-pull | |
Spatial orientation | straight | |
Wire cross-section | 0.34mm2 | |
Polarisation | G |