+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LEMO
Manufacturer | LEMO | |
Type of connector | circular | |
Connector | socket | |
Number of pins | 2 | |
Kind of connector | female | |
Connector family | industrial | |
Manufacturer series | 1B | |
Electrical mounting | soldering | |
Mechanical mounting | for panel mounting | |
Current rating | 15A |