+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGG.1B.307.CLL

Connector: circular; socket; female; PIN: 7; soldering; 1B; 7A


Manufacturer: LEMO

Manufacturer part number:
EGG.1B.307.CLL
TME Symbol:
EGG1B307CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
7
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Manufacturer series
1B
Current rating
7A
Gross weight8.9 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.1B.307.CLL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 56.46 USDGross price for quantities from 1 pcs - 56.46 USD
Net price for quantities from 5 pcs - 52.12 USDGross price for quantities from 5 pcs - 52.12 USD
Net price for quantities from 10 pcs - 48.51 USDGross price for quantities from 10 pcs - 48.51 USD
Net price for quantities from 25 pcs - 47.78 USDGross price for quantities from 25 pcs - 47.78 USD