+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGG.1B.310.CLL

Connector: circular; socket; PIN: 10; female; industrial; 1B; 2.5A


Manufacturer: LEMO

Manufacturer part number:
EGG.1B.310.CLL
TME Symbol:
EGG1B310CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Number of pins
10
Kind of connector
female
Connector family
industrial
Manufacturer series
1B
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Current rating
2.5A
Gross weight8.65 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.1B.310.CLL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.51 USDGross price for quantities from 1 pcs - 76.51 USD
Net price for quantities from 5 pcs - 71.35 USDGross price for quantities from 5 pcs - 71.35 USD
Net price for quantities from 10 pcs - 68.06 USDGross price for quantities from 10 pcs - 68.06 USD
Net price for quantities from 25 pcs - 63.84 USDGross price for quantities from 25 pcs - 63.84 USD
Net price for quantities from 50 pcs - 61.02 USDGross price for quantities from 50 pcs - 61.02 USD