+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of diode | rectifying | |
Mounting | SMD | |
Max. off-state voltage | 50V | |
Load current | 1A | |
Reverse recovery time | 50ns | |
Semiconductor structure | single diode | |
Features of semiconductor devices | superfast switching | |
Case | MiniMELF plastic | |
Max. forward voltage | 1.25V | |
Max. load current | 8A | |
Max. forward impulse current | 25A | |
Leakage current | 5µA | |
Kind of package | reel, tape |