+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGLM-05

Bearing: slide; spherical; Øout: 14mm; Øint: 5mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGLM-05
TME Symbol:
EGLM-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
14mm
Internal diameter
5mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
6mm
Enclosure material
igumid G
Static load
130...1000N
Swing angle
33°
Gross weight0.787 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-05
31 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.63 USDGross price for quantities from 1 pcs - 5.63 USD
Net price for quantities from 10 pcs - 4.51 USDGross price for quantities from 10 pcs - 4.51 USD
Net price for quantities from 25 pcs - 4.23 USDGross price for quantities from 25 pcs - 4.23 USD
Packaging method by the manufacturer:Bag = 25 pcs