+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGLM-10

Bearing: slide; spherical; Øout: 19mm; Øint: 10mm; iglidur® W300


Manufacturer: IGUS

Manufacturer part number:
EGLM-10
TME Symbol:
EGLM-10

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
spherical
Outside diameter
19mm
Internal diameter
10mm
Material
iglidur® W300
Mechanical elements features
lubricant-free
Operating temperature
-30...80°C
Manufacturer series
igubal®
Height
9mm
Enclosure material
igumid G
Static load
400...2500N
Swing angle
24°
Gross weight1.857 g
Certificates
See other products in this category: Plain Bearings IGUS,
See other products from this series.:
*
EGLM-10
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 10 pcs - 6.95 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 25 pcs - 6.52 USDGross price for quantities from 25 pcs - 6.52 USD
Packaging method by the manufacturer:Bag = 10 pcs