+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 200V | |
Load current | 2A | |
Semiconductor structure | single diode | |
Features of semiconductor devices | glass passivated | |
Capacitance | 70pF | |
Max. forward impulse current | 75A | |
Case | DO15 | |
Kind of package | 13 inch reel | |
Max. forward voltage | 0.95V | |
Leakage current | 0.1mA | |
Reverse recovery time | 50ns | |
Manufacturer standard package | 4000pcs. |