+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGP20D-E3/54

Diode: rectifying; THT; 200V; 2A; Ifsm: 75A; DO15; 13 inch reel; 50ns

Manufacturer: VISHAY

Manufacturer part number:
EGP20D-E3/54
TME Symbol:
EGP20D

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
70pF
Max. forward impulse current
75A
Case
DO15
Kind of package
13 inch reel
Max. forward voltage
0.95V
Leakage current
0.1mA
Reverse recovery time
50ns
Manufacturer standard package
4000pcs.
Gross weight0.459 g
Certificates
See other products in this category: THT universal diodes VISHAY
*
EGP20D-E3/54
Product withdrawn from the offer
Use the specification table below to search for similar products