+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGP20DT TR

Diode: rectifying; THT; 200V; 2A; Ifsm: 75A; DO15,DO204AC; reel; 25ns

NEW

Manufacturer: FAGOR

Manufacturer part number:
EGP20DT TR
TME Symbol:
EGP20DTTR

Specification

Manufacturer
FAGOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Max. forward impulse current
75A
Case
DO15, DO204AC
Kind of package
reel
Max. forward voltage
0.95V
Max. load current
20A
Reverse recovery time
25ns
Features of semiconductor devices
  • glass passivated
  • ultrafast switching
Gross weight1 g
Certificates
See other products in this category: THT universal diodes FAGOR,
*
EGP20DT TR
0 in TME stock
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.