+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGP30A

Diode: rectifying; THT; 50V; 3A; Ifsm: 125A; DO201AD; reel,tape; 50ns


Manufacturer: ONSEMI

Manufacturer part number:
EGP30A
TME Symbol:
EGP30A-ONS

Specification

Manufacturer
ONSEMI
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
3A
Semiconductor structure
single diode
Max. forward impulse current
125A
Case
DO201AD
Kind of package
reel, tape
Reverse recovery time
50ns
Gross weight1 g
Certificates
See other products in this category: THT universal diodes ONSEMI,
*
EGP30A
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.58 USDGross price for quantities from 10 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1250 pcs - 0.35 USDGross price for quantities from 1250 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.