+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.4kV | |
Load current | 5A | |
Semiconductor structure | single diode | |
Max. forward impulse current | 150A | |
Case | DO201AD | |
Kind of package | 13 inch reel | |
Max. forward voltage | 1.25V | |
Reverse recovery time | 50ns | |
Manufacturer standard package | 1400pcs. |