+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EH2289-000

Heat shrink sleeve; 3: 1; 6mm; L: 1220mm; black; Temp: -40÷110°C

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
EH2289-000

Alternative designations: DWFR-6/2-0-STK

TME Symbol:
EH2289-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
6mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
2mm
Operating temperature
-40...110°C
Shrinkage temperature
110°C
Wall thickness
1.14mm
Kind of material
difficult to inflame
Gross weight37 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
EH2289-000
0 in TME stock
Net price for quantities from 2500 pcs - 5.75 USDGross price for quantities from 2500 pcs - 5.75 USD
Net price for quantities from 7500 pcs - 5.25 USDGross price for quantities from 7500 pcs - 5.25 USD
Net price for quantities from 12500 pcs - 4.73 USDGross price for quantities from 12500 pcs - 4.73 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.