+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 5W | |
Output voltage | 9V DC | |
Output current | 0.56A | |
Number of outputs | 1 | |
Efficiency | 83% | |
Manufacturer series | EHL | |
Body dimensions | 52.4x27.2x23mm | |
Mounting | THT | |
Operating temperature | -40...80°C | |
Insulation voltage | 4kV DC |