+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EHL05US24-P

Converter: AC/DC; 5W; Uout: 24VDC; Iout: 210mA; OUT: 1; 84%; EHL; THT

Manufacturer: XP POWER

Manufacturer part number:
EHL05US24-P
TME Symbol:
EHL05US24-P

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
5W
Output voltage
24V DC
Output current
0.21A
Number of outputs
1
Efficiency
84%
Manufacturer series
EHL
Body dimensions
49.3x25x22.4mm
Mounting
THT
Operating temperature
-40...80°C
Insulation voltage
4kV DC
Gross weight23 g
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EHL05US24-P
0 in TME stock
Net price for quantities from 1 pcs - 17.11 USDGross price for quantities from 1 pcs - 17.11 USD
Net price for quantities from 25 pcs - 15.96 USDGross price for quantities from 25 pcs - 15.96 USD
Net price for quantities from 100 pcs - 15.50 USDGross price for quantities from 100 pcs - 15.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.