+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of converter | AC/DC | |
Power | 5W | |
Output voltage | 48V DC | |
Output current | 105mA | |
Number of outputs | 1 | |
Efficiency | 85% | |
Manufacturer series | EHL | |
Body dimensions | 49.3x25x22.4mm | |
Mounting | THT | |
Operating temperature | -40...80°C | |
Insulation voltage | 4kV DC |