+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SWITCHCRAFT
Manufacturer | SWITCHCRAFT | |
Type of transition | coupler | |
Manufacturer series | EH | |
Number of pins | 8 | |
Ethernet category | Cat 5e | |
Connector variant | shielded | |
Connector pinout layout | 8p8c | |
Mechanical mounting | for panel mounting, screw | |
Spatial orientation | straight | |
Mounting holes pitch | 19x24mm | |
Case | XLR standard | |
Panel cutout diameter | 24mm |