+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EHRJ45P6

Coupler; EH; Cat 6; unshielded; 8p8c; RJ45 socket,both sides


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHRJ45P6
TME Symbol:
EHRJ45P6

Specification

Manufacturer
SWITCHCRAFT
Type of transition
coupler
Manufacturer series
EH
Ethernet category
Cat 6
Connector variant
unshielded
Connector pinout layout
8p8c
Mechanical mounting
for panel mounting, screw
Spatial orientation
straight
Mounting holes pitch
19x24mm
Case
XLR standard
Panel cutout diameter
24mm
Cable/adapter structure
  • both sides
  • RJ45 socket
Gross weight7.33 g
Certificates
See other products in this category: RJ connectors SWITCHCRAFT,
See other products from this series.:
*
EHRJ45P6
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.60 USDGross price for quantities from 1 pcs - 18.60 USD
Net price for quantities from 5 pcs - 17.31 USDGross price for quantities from 5 pcs - 17.31 USD
Net price for quantities from 10 pcs - 16.69 USDGross price for quantities from 10 pcs - 16.69 USD
Packaging method by the manufacturer:Bag = 25 pcs