+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EHT-110-01-F-D

Connector: IDC; socket; male; PIN: 20; straight; THT; 2mm; 2x10


Manufacturer: SAMTEC

Manufacturer part number:
EHT-110-01-F-D
TME Symbol:
EHT-110-01-F-D

Specification

Manufacturer
SAMTEC
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
20
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2mm
Connector pinout layout
2x10
Connector variant
with ejector
Gross weight2.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors SAMTEC,
*
EHT-110-01-F-D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 32 pcs - 3.63 USDGross price for quantities from 32 pcs - 3.63 USD
Net price for quantities from 80 pcs - 3.48 USDGross price for quantities from 80 pcs - 3.48 USD
Packaging method by the manufacturer:Tube = 16 pcs