+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OMRON | |
Type of automation module | regulator | |
Controlled parameter | temperature | |
Kind of output 1 | transistor | |
Kind of output 2 | transistor | |
Regulation for output 1 | 2PID, ON-OFF | |
Mounting | for DIN rail mounting | |
Manufacturer series | EJ1N | |
The programming method | RS485 | |
IP rating | IP20 | |
Body dimensions | 31x90x109mm | |
Operating temperature | -10...55°C |