+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EJ1N-TC2A-QNHB

Automation module: regulator; temperature; -200÷2300°C; NPN; EJ1N


Manufacturer: OMRON

Manufacturer part number:
EJ1N-TC2A-QNHB
TME Symbol:
EJ1N-TC2A-QNHB

Specification

Manufacturer
OMRON
Type of automation module
regulator
Controlled parameter
temperature
Controlled parameter range
-200...2300°C
Kind of temperature sensor
JPt100, Pt100, thermocouple B, thermocouple E, thermocouple J, thermocouple K, thermocouple L, thermocouple N, thermocouple PLII, thermocouple R, thermocouple S, thermocouple T, thermocouple U, thermocouple W
Kind of output 1
NPN
Kind of output 2
NPN
Regulation for output 1
2PID, ON-OFF
Mounting
for DIN rail mounting
Manufacturer series
EJ1N
The programming method
RS485
IP rating
IP20
Related items
EJ1C-EDUA-NFLK
Body dimensions
31x90x109mm
Operating temperature
-10...55°C
Supply voltage
  • 24V DC
Input 1 properties
  • analogue voltage
  • current analog
  • thermocouple
Gross weight226 g
Certificates
EAN code4547648235310
See other products in this category: Temperature Regulators OMRON,
See other products from this series.:
*
EJ1N-TC2A-QNHB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 608.60 USDGross price for quantities from 1 pcs - 608.60 USD
Net price for quantities from 5 pcs - 565.13 USDGross price for quantities from 5 pcs - 565.13 USD