+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EK1110

Automation module: EtherCAT extension; -25÷60°C; IP20; EtherCAT


Manufacturer: Beckhoff Automation

Manufacturer part number:
EK1110
TME Symbol:
EK1110

Specification

Manufacturer
Beckhoff Automation
Type of automation module
EtherCAT extension
Operating temperature
-25...60°C
IP rating
IP20
Communictions protocol
EtherCAT
Conform to the norm
ATEX Ex CE UL
Gross weight105.92 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EK1110
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 76.12 USDGross price for quantities from 1 pcs - 76.12 USD