+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKB4A681K14DS1

Capacitor: ceramic; 680pF; 10kV; ±10%; THT; 10mm


Manufacturer: SAMWHA

Manufacturer part number:
EKB4A681K14DS1
TME Symbol:
EKB4A681K14DS1

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
0.68nF
Operating voltage
10kV
Tolerance
±10%
Mounting
THT
Terminal pitch
10mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKB4A681K14DS1
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.86 USDGross price for quantities from 1000 pcs - 0.86 USD