+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | serial device server | |
Number of ports | 4 | |
Mounting | for DIN rail mounting, for wall mounting | |
Connection | RJ45 x2 | |
Manufacturer series | EKI | |
Enclosure material | metal | |
Body dimensions | 30x140x95mm | |
Operating temperature | -10...60°C |