+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKI-2525PA-AE

Automation module: switch Ethernet; unmanaged; 24÷48VDC; RJ45

Manufacturer: ADVANTECH

Manufacturer part number:
EKI-2525PA-AE
TME Symbol:
EKI-2525PA-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
5
Connection
RJ45
Manufacturer series
EKI
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps
Width
48.6mm
Depth
95mm
Height
140mm
Operating temperature
-10...60°C
Supply voltage
  • 24...48V DC
Power supply
  • PoE
Gross weight732.8 g
Certificates
See other products in this category: Industrial Networks ADVANTECH
*
EKI-2525PA-AE
Product withdrawn from the offer
Use the specification table below to search for similar products