+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | switch Ethernet | |
Kind of module | unmanaged | |
Number of ports | 8 | |
Connection | RJ45 | |
Manufacturer series | EKI | |
Enclosure material | metal | |
IP rating | IP30 | |
Data transfer rate | 10Mbps, 100Mbps | |
Width | 37mm | |
Depth | 95mm | |
Height | 140mm | |
Operating temperature | -40...75°C |