+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ADVANTECH | |
Type of automation module | media converter | |
Kind of module | Ethernet/single-mode fiber | |
Number of ports | 2 | |
Mounting | for DIN rail mounting | |
Interface | Ethernet | |
Connection | RJ45 x1, SC x1 | |
Enclosure material | metal | |
IP rating | IP30 | |
Data transfer rate | 10Mbps, 100Mbps | |
Body dimensions | 37x140x95mm | |
Operating temperature | -40...75°C |