+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKI-2706G-1GFPI-BE

Automation module: switch Ethernet; unmanaged; 48VDC; RJ45,SFP


Manufacturer: ADVANTECH

Manufacturer part number:
EKI-2706G-1GFPI-BE
TME Symbol:
EKI-2706G-1GFPI-BE

Specification

Manufacturer
ADVANTECH
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
6
Connection
RJ45, SFP
Manufacturer series
EKI
Enclosure material
metal
IP rating
IP30
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
30mm
Depth
95mm
Height
140mm
Operating temperature
-40...75°C
Supply voltage
  • 48V DC
Power supply
  • PoE
Gross weight688.8 g
Certificates
See other products in this category: Industrial Networks ADVANTECH,
See other products from this series.:
*
EKI-2706G-1GFPI-BE
1 in TME stock
Net price for quantities from 1 pcs - 536.82 USDGross price for quantities from 1 pcs - 536.82 USD
Net price for quantities from 5 pcs - 506.44 USDGross price for quantities from 5 pcs - 506.44 USD
Net price for quantities from 10 pcs - 472.68 USDGross price for quantities from 10 pcs - 472.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.