+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKI-7712G-4F-AE

Automation module: switch Ethernet; managed; Number of ports: 12

Manufacturer: ADVANTECH

Manufacturer part number:
EKI-7712G-4F-AE
TME Symbol:
EKI-7712G-4F-AE

Specification

Manufacturer
ADVANTECH
Type of automation module
switch Ethernet
Kind of module
managed
Number of ports
12
Connection
RJ45, SFP
Manufacturer series
EKI
Enclosure material
metal
IP rating
IP40
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Width
74mm
Depth
105mm
Height
152mm
Operating temperature
-10...60°C
Supply voltage
  • 12...48V DC
Gross weight1.4375 kg
Certificates
See other products in this category: Industrial Networks ADVANTECH
*
EKI-7712G-4F-AE
Product withdrawn from the offer
Use the specification table below to search for similar products