+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKK.16 B-M3-C5

Knob; Ø: 16mm; Int.thread: M3; H: 13mm; technopolymer PA; ERGOSTYLE®


Manufacturer: ELESA+GANTER

Manufacturer part number:
EKK.16 B-M3-C5
TME Symbol:
EKK.16B-M3-C5

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
16mm
Internal thread
M3
Height
13mm
Body material
technopolymer PA
Body colour
blue
Boss material
brass
Mounting
screwed fole
Manufacturer series
ERGOSTYLE®
Mechanical elements features
knurled
Gross weight3 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
EKK.16 B-M3-C5
0 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.