+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

89150007

Connector: terminal block; power supply; 750V; screw terminal


Manufacturer: SIMET

Manufacturer part number:
89150007
TME Symbol:
EKL5E

Specification

Manufacturer
SIMET
Type of connector
terminal block
Connector family
power supply
Rated voltage
750V
Mechanical mounting
for cable, for panel mounting, mounting holes
Electrical mounting
screw terminal
Colour
black
Body material
polyamide
Depth
36mm
Length
212mm
Wire cross-section
35mm2
Number of ways
12
Number of terminals
24
Conform to the norm
CE VDE
Height
29mm
Connectors features
may be easily broken into smaller fragments
Contacts pitch
18mm
Stripped wire length
12mm
Operating temperature
-25...110°C
Dimensions
Gross weight170.2 g
Certificates
See other products in this category: Terminal blocks SIMET,
*
89150007
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 5 pcs - 23.96 USDGross price for quantities from 5 pcs - 23.96 USD
Net price for quantities from 20 pcs - 22.47 USDGross price for quantities from 20 pcs - 22.47 USD
Net price for quantities from 50 pcs - 20.97 USDGross price for quantities from 50 pcs - 20.97 USD
Packaging method by the manufacturer:Bag = 10 pcs