+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKMVT

Mounting plate; steel; W: 148mm; L: 338mm; Thk: 1.5mm; Plating: zinc

Manufacturer: FIBOX

Manufacturer part number:
EKMVT
TME Symbol:
EKMVT

Specification

Manufacturer
FIBOX
Type of enclosures accessories
mounting plate
Material
steel
Width
148mm
Length
338mm
Thickness
1.5mm
Plating material
zinc
Related items
ABS381918, FEX381913, FEX381918, PC381913, PC381918
Application - series/manufacturer
SOLID
Gross weight605.9 g
Certificates
EAN code6418074039767

WATCH VIDEO

See other products in this category: Enclosures - Mounting Plates FIBOX,
*
EKMVT
3 in TME stock
Net price for quantities from 1 pcs - 10.20 USDGross price for quantities from 1 pcs - 10.20 USD
Net price for quantities from 4 pcs - 9.60 USDGross price for quantities from 4 pcs - 9.60 USD
Net price for quantities from 8 pcs - 9.00 USDGross price for quantities from 8 pcs - 9.00 USD
No. of pieces (Multiplicity: 1)