+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKR3D222K15FF7

Capacitor: ceramic; 2200pF; 2kV; ±10%; THT; 7.5mm


Manufacturer: SAMWHA

Manufacturer part number:
EKR3D222K15FF7
TME Symbol:
EKR3D222K15FF7

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
2.2nF
Operating voltage
2kV
Tolerance
±10%
Mounting
THT
Terminal pitch
7.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKR3D222K15FF7
0 in TME stock
No. of pieces (Multiple of: 1 300)
Minimum order quantity: 1 300.
Multiple of: 1 300.
Net price for quantities from 1300 pcs - 0.05 USDGross price for quantities from 1300 pcs - 0.05 USD