+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EKR4C101K10DS2

Capacitor: ceramic; 100pF; 15kV; ±10%; THT; 12.5mm

Manufacturer: SAMWHA

Manufacturer part number:
EKR4C101K10DS2
TME Symbol:
EKR4C101K10DS2

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
15kV
Tolerance
±10%
Mounting
THT
Terminal pitch
12.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKR4C101K10DS2
0 in TME stock
Net price for quantities from 2000 pcs - 0.93 USDGross price for quantities from 2000 pcs - 0.93 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.