+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL111

Enclosure: multipurpose; X: 111mm; Y: 111mm; Z: 68mm; light grey


Manufacturer: PCE

Manufacturer part number:
EL111
TME Symbol:
EL-111

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
111mm
Dimension Y
111mm
Dimension Z
68mm
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight135.58 g
Certificates
See other products in this category: Multipurpose Enclosures PCE,
*
EL111
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.09 USDGross price for quantities from 1 pcs - 3.09 USD
Net price for quantities from 11 pcs - 2.90 USDGross price for quantities from 11 pcs - 2.90 USD
Net price for quantities from 44 pcs - 2.72 USDGross price for quantities from 44 pcs - 2.72 USD
Net price for quantities from 88 pcs - 2.53 USDGross price for quantities from 88 pcs - 2.53 USD