+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL161

Enclosure: multipurpose; X: 119mm; Y: 164mm; Z: 79mm; light grey

Manufacturer: PCE

Manufacturer part number:
EL161
TME Symbol:
EL-161

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
119mm
Dimension Y
164mm
Dimension Z
79mm
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight200.1 g
Certificates
See other products in this category: Multipurpose Enclosures PCE
*
EL161
Product withdrawn from the offer
Use the specification table below to search for similar products