+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL171

Enclosure: multipurpose; X: 155mm; Y: 179mm; Z: 99mm; light grey


Manufacturer: PCE

Manufacturer part number:
EL171
TME Symbol:
EL-171

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
155mm
Dimension Y
179mm
Dimension Z
99mm
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight296.2 g
Certificates
See other products in this category: Multipurpose Enclosures PCE,
*
EL171
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 7.80 USDGross price for quantities from 1 pcs - 7.80 USD
Net price for quantities from 6 pcs - 7.33 USDGross price for quantities from 6 pcs - 7.33 USD
Net price for quantities from 13 pcs - 6.86 USDGross price for quantities from 13 pcs - 6.86 USD
Net price for quantities from 26 pcs - 6.39 USDGross price for quantities from 26 pcs - 6.39 USD