+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL231

Enclosure: multipurpose; X: 185mm; Y: 245mm; Z: 95mm; light grey

Manufacturer: PCE

Manufacturer part number:
EL231
TME Symbol:
EL-231

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
185mm
Dimension Y
245mm
Dimension Z
95mm
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight456.52 g
Certificates
See other products in this category: Multipurpose Enclosures PCE
*
EL231
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 18 pcs