+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL322

Enclosure: multipurpose; X: 245mm; Y: 335mm; Z: 133mm; light grey


Manufacturer: PCE

Manufacturer part number:
EL322
TME Symbol:
EL-322

Specification

Manufacturer
PCE
Type of enclosure
multipurpose
Dimension X
245mm
Dimension Y
335mm
Dimension Z
133mm
Body colour
light grey
Cover colour
light grey
IP rating
IP66, IP67
Operating temperature
-25...40°C
Mechanical impact resistance
IK07
Gross weight880.1 g
Certificates
See other products in this category: Multipurpose Enclosures PCE,
*
EL322
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 27.09 USDGross price for quantities from 1 pcs - 27.09 USD
Net price for quantities from 6 pcs - 25.46 USDGross price for quantities from 6 pcs - 25.46 USD
Net price for quantities from 18 pcs - 23.81 USDGross price for quantities from 18 pcs - 23.81 USD
Net price for quantities from 36 pcs - 22.17 USDGross price for quantities from 36 pcs - 22.17 USD