+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL-P-TP

Probe: thermistor; Temp: -40÷125°C; 1m; Accuracy: ±0.5°C


Manufacturer: LASCAR

Manufacturer part number:
EL-P-TP
TME Symbol:
EL-P-TP

Specification

Manufacturer
LASCAR
Type of measuring probe
thermistor
Temperature measuring range
-40...125°C
Cable length
1m
Temperature accuracy
±0.5°C
Related items
EL-21CFR-TP-LCD, EL-GFX-DTP, EL-SGD43-ATP, EL-USB-TP-LCD, EL-WIFI-21CFR-TP, EL-WIFI-TP
Battery/ rechargeable battery
  • none
Gross weight100 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
EL-P-TP
0 in TME stock
Net price for quantities from 1 pcs - 32.23 USDGross price for quantities from 1 pcs - 32.23 USD
Net price for quantities from 3 pcs - 30.08 USDGross price for quantities from 3 pcs - 30.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.