+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL-SIE-1

Data logger; temperature; IP4X; Display: LED; ±0.2°C; Resol: 0.01°C


Manufacturer: LASCAR

Manufacturer part number:
EL-SIE-1
TME Symbol:
EL-SIE-1

Specification

Manufacturer
LASCAR
Type of meter
data logger
Measurement
temperature
IP rating
IP4X
Kind of display used
LED
Temperature measurement accuracy
±0.2°C
Temperature measuring range
-18...55°C
Interface
USB
Temperature measurement resolution
0.01°C
Dimensions
93x42x17mm
Event memory
1M
Power supply
  • battery LR03 AAA 1,5V x2
Gross weight137.83 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
EL-SIE-1
2 in TME stock
Net price for quantities from 1 pcs - 86.98 USDGross price for quantities from 1 pcs - 86.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.