+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL-SP-TH

Probe: for temperature and humidity measure; ±2%; Temp: -30÷80°C


Manufacturer: LASCAR

Manufacturer part number:
EL-SP-TH
TME Symbol:
EL-SP-TH

Specification

Manufacturer
LASCAR
Type of measuring probe
for temperature and humidity measure
Humidity measuring accuracy
±2%
Temperature measuring range
-30...80°C
Temperature measurement resolution
0.1°C
Humidity measuring range
0...100% RH
Humidity measuring resolution
1% RH
Measurement
humidity, temperature
Cable length
2m
Temperature accuracy
±0.3°C
Related items
EL-MOTE-TH
Battery/ rechargeable battery
  • none
Gross weight67.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature and Humidity Loggers LASCAR,
*
EL-SP-TH
0 in TME stock
Net price for quantities from 1 pcs - 58.81 USDGross price for quantities from 1 pcs - 58.81 USD
Net price for quantities from 3 pcs - 54.85 USDGross price for quantities from 3 pcs - 54.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.