+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EL1012

Automation module: digital input; -25÷60°C; IP20; 24VDC; IN: 2


Manufacturer: Beckhoff Automation

Manufacturer part number:
EL1012
TME Symbol:
EL1012

Specification

Manufacturer
Beckhoff Automation
Type of automation module
digital input
Operating temperature
-25...60°C
IP rating
IP20
Number of inputs
2
Communictions protocol
EtherCAT
Conform to the norm
ATEX Ex IECEx UL
Supply voltage
  • 24V DC
Gross weight55.4 g
Certificates
See other products in this category: I/O Systems and Modules Beckhoff Automation,
*
EL1012
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.36 USDGross price for quantities from 1 pcs - 26.36 USD